Part Details for DS2340256B by Maxim Integrated Products
Overview of DS2340256B by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DS2340256B
DS2340256B CAD Models
DS2340256B Part Data Attributes
|
DS2340256B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2340256B
Maxim Integrated Products
Microcontroller, 16-Bit, 10MHz, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SIMM, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XSMA-N144 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |