Part Details for DS2476Q+U by Maxim Integrated Products
Overview of DS2476Q+U by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2476Q+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8807
|
Newark | Deepcover Secure Authenticator, Tdfn-6, Ic Function:Deepcover Secure Authenticator, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Package Type:Tdfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2476Q+U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.2100 / $3.8000 | Buy Now |
DISTI #
DS2476Q+U-ND
|
DigiKey | IC SECURITY COMPANION CHIP 6TDFN Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |