DS2482S-100+T
Description: BUF OR INV BASED PRPHL DRVR

Overview of DS2482S-100+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for DS2482S-100+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC I2C TO 1WIRE BRIDGE 8SOIC 60011
  • 35 $1.4900
  • 85 $1.2230
  • 130 $1.1840
  • 175 $1.1460
  • 230 $1.1080
  • 305 $0.9930
$0.9930 / $1.4900 Buy Now

CAD Models for DS2482S-100+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2482S-100+T by Maxim Integrated Products

DS2482S-100+T
Maxim Integrated Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 2.9 TO 3.7 V
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.9 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
2.2 µs
Width
3.9 mm
Want to compare parts?
  1. DS2482S-100+T
    Maxim Integrated Products
    BUF OR INV BASED PRPHL DRVR
    VS

Alternate Parts for DS2482S-100+T

This table gives cross-reference parts and alternative options found for DS2482S-100+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2482S-100+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2482S-100+T&R Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS2482S-100+T vs DS2482S-100+T&R
DS2482S-100+ Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS2482S-100+T vs DS2482S-100+
DS2482S-100+T&R Buffer/Inverter Based Peripheral Driver, Maxim Integrated Products DS2482S-100+T vs DS2482S-100+T&R
DS2482S-100 Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS2482S-100+T vs DS2482S-100
DS2482S-100+ Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS2482S-100+T vs DS2482S-100+
Part Number Description Manufacturer Compare
DS2482X-100+U Single-Channel 1-Wire Master, 9-WLCSP-N/A, 9 Pins, -40 to 85C Analog Devices Inc DS2482S-100+T vs DS2482X-100+U
DS2482X-100+U Buffer/Inverter Based Peripheral Driver, PBGA9, ROHS COMPLIANT, UCSP-9 Maxim Integrated Products DS2482S-100+T vs DS2482X-100+U
DS2482S-100+T&R Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS2482S-100+T vs DS2482S-100+T&R
DS2482S-100+ Single-Channel 1-Wire Master, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS2482S-100+T vs DS2482S-100+
DS2482S-100 Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS2482S-100+T vs DS2482S-100
DS2482X-100+T Single-Channel 1-Wire Master, 9-WLCSP-N/A, 9 Pins, -40 to 85C Analog Devices Inc DS2482S-100+T vs DS2482X-100+T
DS2482S-100+T&R Buffer/Inverter Based Peripheral Driver, Maxim Integrated Products DS2482S-100+T vs DS2482S-100+T&R
DS2482S-100+ Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS2482S-100+T vs DS2482S-100+

Related Parts for DS2482S-100+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2482S-100+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2482S-100+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS2482S-100+T would you like to use for your alert(s)?
  • Please alert me when DS2482S-100+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2482S-100+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2482S-100+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2482S-100+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2482S-100+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2482S-100+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: