Part Details for DS2484R+T by Analog Devices Inc
Results Overview of DS2484R+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2484R+T Information
DS2484R+T by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS2484R+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y1575
|
Newark | Interface Bridge, I2C To 1Wire, Sot-23-6, Bridge Type:I2C To 1-Wire, Supply Voltage Min:1.71V, Supply Voltage Max:5.25V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices DS2484R+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$1.2300 / $2.3000 | Buy Now |
|
|
Analog Devices Inc | SINGLE-CHN 1-W DR W LVL SHFT S Min Qty: 1 Package Multiple: 1 | 3790 |
|
$1.1580 / $2.3000 | Buy Now |
|
|
Rochester Electronics | DS2484 - SINGLE-CHN 1-W DR W LVL SHFT SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 1911 |
|
$0.9052 / $1.4600 | Buy Now |
US Tariff Estimator: DS2484R+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2484R+T
DS2484R+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS2484R+T Part Data Attributes
|
|
DS2484R+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2484R+T
Analog Devices Inc
Single-Channel 1-Wire Master with Adjustable Timing and Sleep Mode, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | 6-SOT_23-N/A | |
| Package Description | LSSOP, TSSOP6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 6-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2013-06-28 | |
| Samacsys Manufacturer | Analog Devices | |
| Interface IC Type | INTERFACE CIRCUIT | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 mm |
Alternate Parts for DS2484R+T
This table gives cross-reference parts and alternative options found for DS2484R+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2484R+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN6505DQDBVRQ1 | Texas Instruments | $1.2333 | Automotive, low-noise, 1-A, 420-kHz transformer driver for isolated power supplies 6-SOT-23 -40 to 125 | DS2484R+T vs SN6505DQDBVRQ1 |
| SN6505AQDBVTQ1 | Texas Instruments | $1.5338 | Automotive, low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125 | DS2484R+T vs SN6505AQDBVTQ1 |
| MAX253CUA+ | Maxim Integrated Products | $1.5877 | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | DS2484R+T vs MAX253CUA+ |
| SN6505BDBVT | Texas Instruments | $1.8574 | Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125 | DS2484R+T vs SN6505BDBVT |
| SN6505ADBVT | Texas Instruments | $2.3240 | Low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125 | DS2484R+T vs SN6505ADBVT |
| DS2484R+U | Analog Devices Inc | Check for Price | Single-Channel 1-Wire Master with Adjustable Timing and Sleep Mode, 6-SOT_23-N/A, 6 Pins, -40 to 85C | DS2484R+T vs DS2484R+U |
| MAX253EUA+ | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | DS2484R+T vs MAX253EUA+ |
| MAX253EUA+T | Analog Devices Inc | Check for Price | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS2484R+T vs MAX253EUA+T |
| MAX253CUA+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | DS2484R+T vs MAX253CUA+T |
| MAX253EUA+ | Analog Devices Inc | Check for Price | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS2484R+T vs MAX253EUA+ |
DS2484R+T Frequently Asked Questions (FAQ)
-
The DS2484R+T supports cable lengths up to 100 meters, but this can vary depending on the specific application and environment.
-
The DS2484R+T is configured for 1-Wire communication through the use of the 1-Wire protocol commands, such as the 'Reset' and 'Match ROM' commands, which are sent to the device through the serial interface.
-
The power consumption of the DS2484R+T is typically around 10mA, but this can vary depending on the specific application and operating conditions.
-
Yes, the DS2484R+T can be used in a multi-drop configuration, allowing multiple 1-Wire devices to be connected to a single bus.
-
Troubleshooting issues with the DS2484R+T typically involves checking the device's power supply, verifying the serial interface connection, and using diagnostic tools such as oscilloscopes or logic analyzers to monitor the 1-Wire bus.