Part Details for DS2502S+ by Maxim Integrated Products
Overview of DS2502S+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Price & Stock for DS2502S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1583
|
Newark | Eprom, 1Kbit, Nsoic-8, Memory Configuration:-, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Supply Voltage Min:2.8V, Supply Voltage Max:6V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2502S+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4110 |
|
$2.7800 / $3.6500 | Buy Now |
DISTI #
DS2502S+-ND
|
DigiKey | IC EPROM 1KBIT 1-WIRE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3536 In Stock |
|
$3.0040 / $4.1600 | Buy Now |
|
Bristol Electronics | 970 |
|
RFQ | ||
|
Quest Components | IC,EPROM,4X32X8,SOP, O T PROM, 8PIN,PLASTIC, LEAD FREE | 3 |
|
$3.4800 / $5.2200 | Buy Now |
|
Quest Components | IC,EPROM,4X32X8,SOP, O T PROM, 8PIN,PLASTIC, LEAD FREE | 776 |
|
$2.6100 / $5.2200 | Buy Now |
Part Details for DS2502S+
DS2502S+ CAD Models
DS2502S+ Part Data Attributes
|
DS2502S+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2502S+
Maxim Integrated Products
OTP ROM, 128X8, 15000ns, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15000 ns | |
Additional Feature | MICROLAN COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS2502S+
This table gives cross-reference parts and alternative options found for DS2502S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2502S+ | 1Kb Add-Only Memory, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2502S+ vs DS2502S+ |
DS2502S | OTP ROM, 128X8, 15000ns, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS2502S+ vs DS2502S |