-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS25BR440TSQ/NOPBCT-ND
|
DigiKey | IC REDRIVER LVDS 4CH 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1190 In Stock |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
926-DS25BR440TSQNOPB
|
Mouser Electronics | LVDS Interface IC 3.125GBPS QUAD LVDS BFR RoHS: Compliant | 2687 |
|
$5.1200 / $8.6700 | Buy Now |
DISTI #
V72:2272_07258854
|
Arrow Electronics | LVDS Buffer 3125Mbps 0.45V 40-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 3 |
|
$4.8220 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PQCC40 | 1 |
|
$6.3800 / $9.5700 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PQCC40 | 16 |
|
$6.9900 / $10.4850 | Buy Now |
|
Ameya Holding Limited | DS25BR440TSQ/NOPB, 4 LVDS 缓冲器, CML/ LVDS/ LVPECL输入, 3 → 3.6 V, 40针 WQFN封装 | 46666 |
|
RFQ | |
|
Chip1Cloud | 3.125 Gbps Quad LVDS Buffer with Transmit Pre-Emphasis and Receive Equalization | 1700 |
|
RFQ | |
DISTI #
C1S523900313408
|
Chip1Stop | LVDS Repeater 0.45V 40-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 90 |
|
$4.1600 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS25BR440TSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS25BR440TSQ/NOPB
Texas Instruments
3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DS25BR440TSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS25BR440TSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS25BR440TSQX/NOPB | 3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN -40 to 85 | Texas Instruments | DS25BR440TSQ/NOPB vs DS25BR440TSQX/NOPB |
DS25BR440TSQ | QUAD LINE TRANSCEIVER, QCC40, 6 X 6 MM, LLP-40 | Texas Instruments | DS25BR440TSQ/NOPB vs DS25BR440TSQ |