Part Details for DS26514GN+ by Maxim Integrated Products
Overview of DS26514GN+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS26514GN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS26514GN+-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 256CSBGA Min Qty: 1 Lead time: 19 Weeks Container: Tray |
90 In Stock |
|
$43.0014 / $51.0400 | Buy Now |
Part Details for DS26514GN+
DS26514GN+ CAD Models
DS26514GN+ Part Data Attributes:
|
DS26514GN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26514GN+
Maxim Integrated Products
Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, TECSBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for DS26514GN+
This table gives cross-reference parts and alternative options found for DS26514GN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26514GN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26514GN | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, TECSBGA-256 | Maxim Integrated Products | DS26514GN+ vs DS26514GN |
DS26514G | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, HSBGA-256 | Maxim Integrated Products | DS26514GN+ vs DS26514G |
DS26514G+ | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, HSBGA-256 | Maxim Integrated Products | DS26514GN+ vs DS26514G+ |
DS26514GN+ | 4-Port T1/E1/J1 Transceiver, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | DS26514GN+ vs DS26514GN+ |