Part Details for DS26518GNB1+ by Analog Devices Inc
Overview of DS26518GNB1+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS26518GNB1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS26518GNB1+
|
Mouser Electronics | Telecom Interface ICs 8-Port T1/E1/J1 Transceiver RoHS: Compliant | 0 |
|
$63.6100 / $74.3000 | Order Now |
|
Analog Devices Inc | 8-Port T1/E1/J1 Transceiver Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.1700 / $91.5700 | Buy Now |
Part Details for DS26518GNB1+
DS26518GNB1+ CAD Models
DS26518GNB1+ Part Data Attributes
|
DS26518GNB1+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS26518GNB1+
Analog Devices Inc
8-Port T1/E1/J1 Transceiver, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 256-CSP_BGA-17X17X1.26 | |
Pin Count | 256 | |
Manufacturer Package Code | 256-CSP_BGA-17X17X1.26 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-02-28 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | FRAMER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |