Drivers And Interfaces
DS26C31MJ/883
Description: Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERDIP-16

Overview of DS26C31MJ/883 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for DS26C31MJ/883 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS26C31MJ/883 by Rochester Electronics LLC

DS26C31MJ/883
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
CERDIP-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
14 ns
Width
7.62 mm
Want to compare parts?
  1. DS26C31MJ/883
    Rochester Electronics LLC
    Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERDIP-16
    VS

Alternate Parts for DS26C31MJ/883

This table gives cross-reference parts and alternative options found for DS26C31MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9666301VEC Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation DS26C31MJ/883 vs 5962F9666301VEC
HS1-26C31RH-8 QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation DS26C31MJ/883 vs HS1-26C31RH-8
5962-9163901QEA Quadruple Differential Line Driver 16-CDIP -55 to 125 Texas Instruments DS26C31MJ/883 vs 5962-9163901QEA
AM26C31MJ QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS26C31MJ/883 vs AM26C31MJ
DS26C31TN/NOPB CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 Texas Instruments DS26C31MJ/883 vs DS26C31TN/NOPB
HS1-26C31RH-8 Radiation Hardened Quad Differential Line Driver, SBDIP, /Tube Renesas Electronics Corporation DS26C31MJ/883 vs HS1-26C31RH-8
HS1-26C31RH-Q QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation DS26C31MJ/883 vs HS1-26C31RH-Q
5962-9163901MEX IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver National Semiconductor Corporation DS26C31MJ/883 vs 5962-9163901MEX
5962R9666301TEX Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation DS26C31MJ/883 vs 5962R9666301TEX
DS26C31TN CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 Texas Instruments DS26C31MJ/883 vs DS26C31TN
Part Number Description Manufacturer Compare
SN65LVDS3486DG4 Quad LVDS receiver 16-SOIC -40 to 85 Texas Instruments DS26C31MJ/883 vs SN65LVDS3486DG4
SN75175D-00 DUAL LINE RECEIVER, PDSO16 Texas Instruments DS26C31MJ/883 vs SN75175D-00
SN65LVDS048DR LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments DS26C31MJ/883 vs SN65LVDS048DR
5962-7802001MFA Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v DS26C31MJ/883 vs 5962-7802001MFA
DS96F175ME QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments DS26C31MJ/883 vs DS96F175ME
DS34C87TMX CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 Texas Instruments DS26C31MJ/883 vs DS34C87TMX
DS34C86TN/NOPB QUAD LINE RECEIVER, PDIP16, DIP-16 Texas Instruments DS26C31MJ/883 vs DS34C86TN/NOPB
AM26LS31CD-00 QUAD LINE DRIVER, PDSO16 Texas Instruments DS26C31MJ/883 vs AM26LS31CD-00
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS26C31MJ/883 vs AM26LS32AMJ883B
DS90C031E-MIL QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments DS26C31MJ/883 vs DS90C031E-MIL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS26C31MJ/883 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS26C31MJ/883 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DS26C31MJ/883 would you like to use for your alert(s)?
  • Please alert me when DS26C31MJ/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS26C31MJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS26C31MJ/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS26C31MJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS26C31MJ/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS26C31MJ/883 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: