-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Differential Line Receivers 16-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS26C32AMW/883-ND
|
DigiKey | IC RECEIVER HALF 0/4 16CFP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 10719 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS26C32AMW/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26C32AMW/883
Texas Instruments
CMOS Quad Differential Line Receivers 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for DS26C32AMW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C32AMW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-26C32RH-Q | LINE RECEIVER, CDFP16 | Intersil Corporation | DS26C32AMW/883 vs HS9-26C32RH-Q |
AM26C32MWR | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DS26C32AMW/883 vs AM26C32MWR |
5962-9164001QFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | DS26C32AMW/883 vs 5962-9164001QFX |
5962R9568901TXX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | DS26C32AMW/883 vs 5962R9568901TXX |
5962-7802006QFX | QUAD LINE RECEIVER, CDFP16, CERPACK-16 | Texas Instruments | DS26C32AMW/883 vs 5962-7802006QFX |
5962R9568901TXC | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | DS26C32AMW/883 vs 5962R9568901TXC |
5962R9568901TXX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | DS26C32AMW/883 vs 5962R9568901TXX |
5962-9164001MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | DS26C32AMW/883 vs 5962-9164001MFX |
5962F9568901QXC | QUAD LINE RECEIVER, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | Intersil Corporation | DS26C32AMW/883 vs 5962F9568901QXC |
AM26C32MWB | Quadruple Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | DS26C32AMW/883 vs AM26C32MWB |