Part Details for DS26F31CN by Texas Instruments
Overview of DS26F31CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DS26F31CN
DS26F31CN CAD Models
DS26F31CN Part Data Attributes
|
DS26F31CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26F31CN
Texas Instruments
QUAD LINE DRIVER, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS26F31CN
This table gives cross-reference parts and alternative options found for DS26F31CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F31CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31CN | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | DS26F31CN vs DS26LS31CN |
5962F7802301MEA | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS26F31CN vs 5962F7802301MEA |
AM26LS31PC | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DS26F31CN vs AM26LS31PC |
AM26LS31MF | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | YAGEO Corporation | DS26F31CN vs AM26LS31MF |
5962-7802301VEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | DS26F31CN vs 5962-7802301VEX |
AM26LS31MN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | DS26F31CN vs AM26LS31MN |
5962F7802302VEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | DS26F31CN vs 5962F7802302VEX |
AM26LS31IN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | DS26F31CN vs AM26LS31IN |
AM26LS31CN | Quadruple differential line driver 16-PDIP 0 to 70 | Texas Instruments | DS26F31CN vs AM26LS31CN |
AM26LS31/BEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | DS26F31CN vs AM26LS31/BEA |