Drivers And Interfaces
DS26F31ME/883
Description: Quad High Speed Differential Line Drivers 20-LCCC -55 to 125

Overview of DS26F31ME/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DS26F31ME/883 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DS26F31ME/883-ND
DigiKey IC DRIVER 4/0 20LCCC Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for DS26F31ME/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS26F31ME/883 by Texas Instruments

DS26F31ME/883
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422; FED STD 1020
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Output Low Current-Max
0.00002 A
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.91 mm
Supply Current-Max
40 mA
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Transmit Delay-Max
25 ns
Width
8.89 mm
Want to compare parts?
  1. DS26F31ME/883
    Texas Instruments
    Quad High Speed Differential Line Drivers 20-LCCC -55 to 125
    VS

Alternate Parts for DS26F31ME/883

This table gives cross-reference parts and alternative options found for DS26F31ME/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F31ME/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS26F31ME/883 IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver National Semiconductor Corporation DS26F31ME/883 vs DS26F31ME/883
5962-7802302M2A Quad High Speed Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments DS26F31ME/883 vs 5962-7802302M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS26F31ME/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS26F31ME/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of DS26F31ME/883 would you like to use for your alert(s)?
  • Please alert me when DS26F31ME/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS26F31ME/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS26F31ME/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS26F31ME/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS26F31ME/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS26F31ME/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: