Part Details for DS26LS31CMX/NOPB by National Semiconductor Corporation
Overview of DS26LS31CMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS26LS31CMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS26LS31CMX/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1569 In Stock |
|
$1.0200 | Buy Now |
|
Rochester Electronics | DS26LS31C Quad High Speed Differential Line Drivers RoHS: Compliant Status: Active Min Qty: 1 | 1427 |
|
$0.8716 / $1.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1914 |
|
RFQ |
Part Details for DS26LS31CMX/NOPB
DS26LS31CMX/NOPB CAD Models
DS26LS31CMX/NOPB Part Data Attributes
|
DS26LS31CMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS31CMX/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for DS26LS31CMX/NOPB
This table gives cross-reference parts and alternative options found for DS26LS31CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3042BESE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS26LS31CMX/NOPB vs MAX3042BESE |
MC3487D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | DS26LS31CMX/NOPB vs MC3487D |
AM26LS31CDG4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS26LS31CMX/NOPB vs AM26LS31CDG4 |
SN75ALS194DE4 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS26LS31CMX/NOPB vs SN75ALS194DE4 |
MC3487DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS26LS31CMX/NOPB vs MC3487DR |
MAX3042BCSE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS26LS31CMX/NOPB vs MAX3042BCSE-T |
SN75ALS194DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS26LS31CMX/NOPB vs SN75ALS194DR |
DS26LS31CMX | IC QUAD LINE DRIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31CMX/NOPB vs DS26LS31CMX |
MAX3042BCWE | QUAD LINE DRIVER, PDSO16, SO-16 | Rochester Electronics LLC | DS26LS31CMX/NOPB vs MAX3042BCWE |
MC3487DG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS26LS31CMX/NOPB vs MC3487DG4 |