Part Details for DS26LS32ACMX/NOPB by Texas Instruments
Overview of DS26LS32ACMX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Entertainment and Gaming
Communication and Networking
Part Details for DS26LS32ACMX/NOPB
DS26LS32ACMX/NOPB CAD Models
DS26LS32ACMX/NOPB Part Data Attributes
|
DS26LS32ACMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS32ACMX/NOPB
Texas Instruments
Quad Differential Line Receivers 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS26LS32ACMX/NOPB
This table gives cross-reference parts and alternative options found for DS26LS32ACMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS32ACMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32ACD | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACMX/NOPB vs AM26LS32ACD |
DS26LS32CMX | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACMX/NOPB vs DS26LS32CMX |
AM26LS32AIDRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS26LS32ACMX/NOPB vs AM26LS32AIDRE4 |
AM26LS32ACDRE4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACMX/NOPB vs AM26LS32ACDRE4 |
AM26LS33ACDE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS26LS32ACMX/NOPB vs AM26LS33ACDE4 |
DS26LS32ACMX | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACMX/NOPB vs DS26LS32ACMX |
AM26LS32AIDRE4 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DS26LS32ACMX/NOPB vs AM26LS32AIDRE4 |
DS26LS33ACMX | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS32ACMX/NOPB vs DS26LS33ACMX |
AM26LS32AIDG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | DS26LS32ACMX/NOPB vs AM26LS32AIDG4 |
AM26LS33ACDR | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS26LS32ACMX/NOPB vs AM26LS33ACDR |