Part Details for DS28CM00R-A00+T by Maxim Integrated Products
Overview of DS28CM00R-A00+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS28CM00R-A00+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1608
|
Newark | Silicon Serial Number, Sot-23-5, Ic Function:Silicon Serial Number, Supply Voltage Min:1.62V, Supply Voltage Max:5.25V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS28CM00R-A00+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59922 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
DS28CM00R-A00+TCT-ND
|
DigiKey | IC SILICON SERIAL NUMBER SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10270 In Stock |
|
$1.0116 / $2.3000 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO5 | 144 |
|
$1.0226 / $1.8938 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 2096 |
|
RFQ | |
|
Win Source Electronics | SMBus Interface 5-Pin SOT-23 T/R / IC SILICON SERIAL NUMBER SOT23-5 | 9625 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for DS28CM00R-A00+T
DS28CM00R-A00+T CAD Models
DS28CM00R-A00+T Part Data Attributes:
|
DS28CM00R-A00+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28CM00R-A00+T
Maxim Integrated Products
Microprocessor Circuit, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATE AT 1.8 V SUPPLY | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for DS28CM00R-A00+T
This table gives cross-reference parts and alternative options found for DS28CM00R-A00+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28CM00R-A00+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28CM00R-A00+U | I2C/SMBus Silicon Serial Number, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | DS28CM00R-A00+T vs DS28CM00R-A00+U |