-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3116
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS2E-S-DC24V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 24VDC 3A DPDT(20x9.9x9.9)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
DS2E-S-DC24V
|
TTI | Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-24V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 572 |
|
RFQ | |
DISTI #
DS2E-S-DC24V
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole (Alt: DS2E-S-DC24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
4389943
|
element14 Asia-Pacific | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1222 / $2.7170 | Buy Now |
DISTI #
4389943
|
Farnell | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 80 Weeks, 0 Days Container: Each | 0 |
|
$3.8532 / $4.8790 | Buy Now |
|
Win Source Electronics | RELAY GEN PURPOSE DPDT 2A 24V | 78222 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2E-S-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS2E-S-DC24V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY TERMINAL SEALED; WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Nickel/Copper (Ni/Cu) | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS2E-S-DC24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2E-S-DC24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2E-S-DC24V-R | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | DS2E-S-DC24V vs DS2E-S-DC24V-R |