Part Details for DS33Z11+C01 by Maxim Integrated Products
Overview of DS33Z11+C01 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS33Z11+C01
DS33Z11+C01 CAD Models
DS33Z11+C01 Part Data Attributes
|
DS33Z11+C01
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS33Z11+C01
Maxim Integrated Products
Support Circuit, PBGA169, 14 X 14 MM, 1 MM PITCH, CSBGA-169
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 14 X 14 MM, 1 MM PITCH, CSBGA-169 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B169 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |