Part Details for DS34C87M by National Semiconductor Corporation
Overview of DS34C87M by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS34C87M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 144 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | DUAL LINE DRIVER, PDSO16 | 112 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | DUAL LINE DRIVER, PDSO16 | 115 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | DUAL LINE DRIVER, PDSO16 | 112 |
|
$1.5000 / $3.0000 | Buy Now |
Part Details for DS34C87M
DS34C87M CAD Models
DS34C87M Part Data Attributes
|
DS34C87M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS34C87M
National Semiconductor Corporation
IC DUAL LINE DRIVER, PDSO16, SMT-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 11 ns | |
Width | 3.9 mm |
Alternate Parts for DS34C87M
This table gives cross-reference parts and alternative options found for DS34C87M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34C87M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34C87MX | DUAL LINE DRIVER, PDSO16, SMT-16 | Texas Instruments | DS34C87M vs DS34C87MX |
DS34C87M | DUAL LINE DRIVER, PDSO16, SMT-16 | Texas Instruments | DS34C87M vs DS34C87M |