There are no models available for this part yet.
Overview of DS34C87TM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS34C87TM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 587 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 4 | 185 |
|
$0.4922 / $1.3125 | Buy Now | ||
Bristol Electronics | 17 |
|
RFQ | ||||
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 1670 |
|
$2.2455 / $4.4910 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 900 |
|
$1.0529 / $2.5524 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 469 |
|
$1.1805 / $2.5524 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 148 |
|
$0.5250 / $1.7500 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 58 |
|
$1.2762 / $1.5953 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 36 |
|
$1.5953 / $2.5524 | Buy Now | ||
Rochester Electronics | Line Driver, 4 Func, 4 Driver, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$0.8508 / $1.0000 | Buy Now |
CAD Models for DS34C87TM by National Semiconductor Corporation
Part Data Attributes for DS34C87TM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOP-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.000001 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-422
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
11 ns
|
Width
|
3.9 mm
|
Alternate Parts for DS34C87TM
This table gives cross-reference parts and alternative options found for DS34C87TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34C87TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31IDRE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS34C87TM vs AM26C31IDRE4 |
DS34C87TM | QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | DS34C87TM vs DS34C87TM |
ST26C31BD | QUAD LINE DRIVER, PDSO16, SO-16 | STMicroelectronics | DS34C87TM vs ST26C31BD |
5962-9163901MXA | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS34C87TM vs 5962-9163901MXA |
DS26C31TMX | CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | DS34C87TM vs DS26C31TMX |
AM26C31CDRE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS34C87TM vs AM26C31CDRE4 |
DS26C31TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS34C87TM vs DS26C31TMX/NOPB |
ST34C87CF16 | Line Driver, 2 Func, 2 Driver, CMOS, PDSO16, | Startech Semiconductor Inc | DS34C87TM vs ST34C87CF16 |
AM26C31IDRG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS34C87TM vs AM26C31IDRG4 |
AM26C31IDG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS34C87TM vs AM26C31IDG4 |
Related Parts for DS34C87TM
-
SAB-C165-L25MMicrocontrollers
-
DS34C86TMLine Driver or Receivers
-
DS32KHZOther Analog ICs
-
ADS8504IBDWAnalog to Digital Converters
-
LM2623MMSwitching Regulator or Controllers
-
OPA317IDCKROperational Amplifiers
-
DAC7562SDSCTDigital to Analog Converters
-
DS3680NPeripheral Drivers
-
DS1232LPS-2Power Management Circuits