-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad fault protected peripheral driver 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS3668N/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
72 In Stock |
|
$1.6949 / $3.5100 | Buy Now |
DISTI #
926-DS3668N/NOPB
|
Mouser Electronics | Buffers & Line Drivers QUAD FAULT PROTECTED PERIPHERAL DRVR RoHS: Compliant | 1848 |
|
$1.7600 / $3.5900 | Buy Now |
DISTI #
DS3668N/NOPB
|
TME | IC: power switch, low-side, 0.6A, Ch: 4, NPN, THT, DIP16, tube Min Qty: 1 | 146 |
|
$2.6300 / $3.6800 | Buy Now |
|
Ameya Holding Limited | IC: power switch, low-side, 0.6A, Channels: 4, NPN, THT, DIP16 | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3668N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3668N/NOPB
Texas Instruments
Quad fault protected peripheral driver 16-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 4 | |
Input Characteristics | GATED | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.304 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.6 A | |
Output Peak Current Limit-Nom | 0.6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS3668N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3668N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDQ2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | DS3668N/NOPB vs UDQ2559B |
UDQ2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | DS3668N/NOPB vs UDQ2549B |
DS3668N/NOPB | IC 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, PLASTIC, DIP-16, Peripheral Driver | National Semiconductor Corporation | DS3668N/NOPB vs DS3668N/NOPB |
UDN2543B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, POWER, DIP-16 | Allegro MicroSystems LLC | DS3668N/NOPB vs UDN2543B |
UDK2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, DIP-16 | Allegro MicroSystems LLC | DS3668N/NOPB vs UDK2549B |
UDN2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | DS3668N/NOPB vs UDN2559B |
DS3658N | IC 0.6 A AND GATE BASED PRPHL DRVR, PDIP16, PLASTIC, DIP-16, Peripheral Driver | National Semiconductor Corporation | DS3668N/NOPB vs DS3658N |