Part Details for DS3690T+ by Maxim Integrated Products
Overview of DS3690T+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for DS3690T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS3690T+-ND
|
DigiKey | 26-CHANNEL, THREE-STATEABLE Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2603 In Stock |
|
$3.7600 | Buy Now |
|
Rochester Electronics | DS3690 3.3V 26-Channel, Three-Stateable Transmission Gate ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2603 |
|
$3.2300 / $3.8000 | Buy Now |
Part Details for DS3690T+
DS3690T+ CAD Models
DS3690T+ Part Data Attributes
|
DS3690T+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3690T+
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, 5 X 11 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 11 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10 ns | |
Width | 5 mm |
Alternate Parts for DS3690T+
This table gives cross-reference parts and alternative options found for DS3690T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3690T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3690T+TRL | Line Driver, 1 Func, 1 Driver, 5 X 11 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-56 | Maxim Integrated Products | DS3690T+ vs DS3690T+TRL |