-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS36950V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS36950V
Texas Instruments
LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 19 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 19 ns | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for DS36950V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36950V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36950VX | LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20 | Texas Instruments | DS36950V vs DS36950VX |
DS36950VX/NOPB | Quad Differential Bus Transceiver 20-PLCC 0 to 70 | Texas Instruments | DS36950V vs DS36950VX/NOPB |
DS36950V | LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | DS36950V vs DS36950V |
DS36950V/NOPB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 | National Semiconductor Corporation | DS36950V vs DS36950V/NOPB |
DS36950VX/NOPB | IC LINE TRANSCEIVER, PQCC20, PLASTIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | DS36950V vs DS36950VX/NOPB |
DS36950V | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 | National Semiconductor Corporation | DS36950V vs DS36950V |