There are no models available for this part yet.
Overview of DS3897MX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for DS3897MX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1168 |
|
RFQ | ||||
Quest Components | Bus Transceiver, Single, 4 Bit, 20 Pin, Plastic, SOP | 8124 |
|
$2.9138 / $5.8275 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 4 Bit, 20 Pin, Plastic, SOP | 4044 |
|
$2.0396 / $5.8275 | Buy Now | ||
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6837 |
|
$2.5900 / $3.0500 | Buy Now |
CAD Models for DS3897MX by National Semiconductor Corporation
Part Data Attributes for DS3897MX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
18 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
80 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
15 ns
|
Width
|
7.5 mm
|
Alternate Parts for DS3897MX
This table gives cross-reference parts and alternative options found for DS3897MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3897MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3897M | QUAD LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20 | Texas Instruments | DS3897MX vs DS3897M |
DS3897M | IC QUAD LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOP-20, Line Driver or Receiver | National Semiconductor Corporation | DS3897MX vs DS3897M |
Related Parts for DS3897MX
-
DS76191N125BGVMicrocontrollers
-
DS8921AMLine Driver or Receivers
-
ADS774KUAnalog to Digital Converters
-
MC34071POperational Amplifiers
-
BTS3405GPeripheral Drivers
-
DS1706PEPAPower Management Circuits
-
BSO612CVPower Field-Effect Transistors
-
DG409LDY-T1-E3Multiplexers or Switches
-
XCV150-4BG352CField Programmable Gate Arrays