Part Details for DS4100H+ by Maxim Integrated Products
Overview of DS4100H+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4100H+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1639
|
Newark | Oscillator, 100Mhz, 3.465V, Lccc-10, Frequency:100Mhz, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Digital Ic Case:Lccc, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS4100H+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Chip1Cloud | IC OSC CLOCK 100MHZ 10-LCCC / Clock Generator 100MHz-OUT 10-Pin LCCC EP | 5748 |
|
RFQ |
Part Details for DS4100H+
DS4100H+ CAD Models
DS4100H+ Part Data Attributes:
|
DS4100H+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4100H+
Maxim Integrated Products
Clock Generator, 100MHz, Bipolar, CQCC10, 5 X 3.20 MM, 1.49 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | 5 X 3.20 MM, 1.49 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CQCC-N10 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.26 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS4100H+
This table gives cross-reference parts and alternative options found for DS4100H+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4100H+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3N51034DTG | Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 75-TUBE | onsemi | DS4100H+ vs NB3N51034DTG |
CDCM9102RHBT | Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85 | Texas Instruments | DS4100H+ vs CDCM9102RHBT |
CDCM9102RHBR | Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85 | Texas Instruments | DS4100H+ vs CDCM9102RHBR |
SI52143-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, QFN-24 | Skyworks Solutions Inc | DS4100H+ vs SI52143-A01AGM |
SI52143-A01AGMR | Clock Generator, 100MHz, CMOS, 4 X 4 MM, MO-220VGGD-8, QFN-20 | Silicon Laboratories Inc | DS4100H+ vs SI52143-A01AGMR |
SI52143-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, QFN-24 | Skyworks Solutions Inc | DS4100H+ vs SI52143-A01AGMR |