Part Details for DS481M by Rochester Electronics LLC
Overview of DS481M by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS481M
DS481M CAD Models
DS481M Part Data Attributes
|
DS481M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS481M
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 80 ns | |
Width | 3.9 mm |
Alternate Parts for DS481M
This table gives cross-reference parts and alternative options found for DS481M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS481M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1487ECMX/NOPB | LINE TRANSCEIVER, PDSO8 | Texas Instruments | DS481M vs LMS1487ECMX/NOPB |
DS481TMX/NOPB | Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85 | Texas Instruments | DS481M vs DS481TMX/NOPB |
LMS1487ECM | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | National Semiconductor Corporation | DS481M vs LMS1487ECM |
DS481TMX | LINE TRANSCEIVER, PDSO8, SOP-8 | Texas Instruments | DS481M vs DS481TMX |
LMS1487EIMX | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481M vs LMS1487EIMX |
DS481TMX | IC LINE TRANSCEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS481M vs DS481TMX |
DS481M | LINE TRANSCEIVER, PDSO8, SOP-8 | Texas Instruments | DS481M vs DS481M |
DS481TM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS481M vs DS481TM/NOPB |
DS481TM/NOPB | Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85 | Texas Instruments | DS481M vs DS481TM/NOPB |
LMS1487ECM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS481M vs LMS1487ECM |