Part Details for DS4E-S-DC48V by Panasonic Electronic Components
Overview of DS4E-S-DC48V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4E-S-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 11.52KOhm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay RoHS: Compliant |
211 In Stock |
|
$60.3700 / $164.0200 | Buy Now |
DISTI #
65008691
|
Verical | Signal Relay 48VDC 2A 4PDT(35.24x9.9x9.9)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 211 |
|
$121.1308 / $202.2441 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.004A (COIL), 48VDC (COIL), 200mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2 |
|
$6.6400 / $9.9600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.004A (COIL), 48VDC (COIL), 200mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$17.9483 / $19.2303 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.004A (COIL), 48VDC (COIL), 200mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 18 |
|
$47.8278 / $53.1420 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 11.52KOhm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay RoHS: Compliant |
211 In Stock |
|
$60.3700 / $164.0200 | Buy Now |
Part Details for DS4E-S-DC48V
DS4E-S-DC48V CAD Models
DS4E-S-DC48V Part Data Attributes
|
DS4E-S-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS4E-S-DC48V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 35.24 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 11520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 35.24mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for DS4E-S-DC48V
This table gives cross-reference parts and alternative options found for DS4E-S-DC48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4E-S-DC48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6A-474P-ST20-US-DC48 | Power/Signal Relay, 4PDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | DS4E-S-DC48V vs G6A-474P-ST20-US-DC48 |
V23042A2301B101 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 5A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | DS4E-S-DC48V vs V23042A2301B101 |
FBR244ND024/02CS | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | DS4E-S-DC48V vs FBR244ND024/02CS |
FBR244NG024/02CP | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | DS4E-S-DC48V vs FBR244NG024/02CP |
MR82-24USR | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | KEMET Corporation | DS4E-S-DC48V vs MR82-24USR |
G6A-474P-ST40-US-DC6 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | DS4E-S-DC48V vs G6A-474P-ST40-US-DC6 |
G6A-234P-ST-US-DC3 | Power/Signal Relay, DPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | OMRON Corporation | DS4E-S-DC48V vs G6A-234P-ST-US-DC3 |
FBR244G024/02CT | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | DS4E-S-DC48V vs FBR244G024/02CT |
G5V-2-H1-DC24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 150mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | DS4E-S-DC48V vs G5V-2-H1-DC24 |
G6A-474P-ST40-US-DC48 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | DS4E-S-DC48V vs G6A-474P-ST40-US-DC48 |