Part Details for DS50EV401SQ/NOPB by Texas Instruments
Overview of DS50EV401SQ/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS50EV401SQ/NOPB
DS50EV401SQ/NOPB CAD Models
DS50EV401SQ/NOPB Part Data Attributes
|
DS50EV401SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS50EV401SQ/NOPB
Texas Instruments
2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | ||
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DS50EV401SQ/NOPB
This table gives cross-reference parts and alternative options found for DS50EV401SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS50EV401SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS50EV401SQ | QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48 | Texas Instruments | DS50EV401SQ/NOPB vs DS50EV401SQ |
DS50EV401SQE | IC QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS50EV401SQ/NOPB vs DS50EV401SQE |
DS50EV401SQE | QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48 | Texas Instruments | DS50EV401SQ/NOPB vs DS50EV401SQE |
DS50EV401SQX | IC QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS50EV401SQ/NOPB vs DS50EV401SQX |