Part Details for DS50EV401SQE by Texas Instruments
Overview of DS50EV401SQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS50EV401SQE
DS50EV401SQE CAD Models
DS50EV401SQE Part Data Attributes:
|
DS50EV401SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS50EV401SQE
Texas Instruments
QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE 3.3 VOLT SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for DS50EV401SQE
This table gives cross-reference parts and alternative options found for DS50EV401SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS50EV401SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS50EV401SQE | IC QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS50EV401SQE vs DS50EV401SQE |
DS50EV401SQ/NOPB | 2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85 | Texas Instruments | DS50EV401SQE vs DS50EV401SQ/NOPB |
DS50EV401SQ | IC QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS50EV401SQE vs DS50EV401SQ |
DS50EV401SQX/NOPB | 2.5 Gbps / 5.0 Gbps or 8.0 Gbps Quad Cable and Backplane Equalizer 48-WQFN -40 to 85 | Texas Instruments | DS50EV401SQE vs DS50EV401SQX/NOPB |
DS50EV401SQX | IC QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS50EV401SQE vs DS50EV401SQX |
DS50EV401SQ | QUAD LINE TRANSCEIVER, QCC48, 7 X 7 MM, LLP-48 | Texas Instruments | DS50EV401SQE vs DS50EV401SQ |