-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0-Gbps 4-lane redriver with equalization and De-Emphasis 54-WQFN -10 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS50PCI401SQE/NOPBCT-ND
|
DigiKey | IC REDRIVER PCIE 8CH 54WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341 In Stock |
|
$7.4177 / $11.7100 | Buy Now |
DISTI #
926-DS50PCI401SQENPB
|
Mouser Electronics | Equalizers 4 Lane PCI Express Repeater RoHS: Compliant | 0 |
|
$7.3600 / $8.4100 | Order Now |
DISTI #
V72:2272_07259218
|
Arrow Electronics | CML Repeater 2.5V 54-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1821 Container: Cut Strips | Americas - 63 |
|
$7.0810 / $7.3220 | Buy Now |
DISTI #
62836375
|
Verical | CML Repeater 2.5V 54-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 63 |
|
$7.0810 / $7.3220 | Buy Now |
|
Rochester Electronics | DS50PCI401 2.5 Gbps / 5.0 Gbps 4 Lane PCI Express Repeater with Equalization and De-Emphasis RoHS: Compliant Status: Active Min Qty: 1 | 436 |
|
$6.8500 / $8.0500 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER PCIE 8CH 54WQFN | 13155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS50PCI401SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS50PCI401SQE/NOPB
Texas Instruments
5.0-Gbps 4-lane redriver with equalization and De-Emphasis 54-WQFN -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 10 X 5.50 MM, GREEN, LLP-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N54 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 4 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC54,.2X.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 2.625 V | |
Supply Voltage1-Min | 2.375 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.25 ns | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for DS50PCI401SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS50PCI401SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS50PCI401SQE/NOPB | IC QUAD LINE TRANSCEIVER, QCC54, 10 X 5.50 MM, LEAD FREE, LLP-54, Line Driver or Receiver | National Semiconductor Corporation | DS50PCI401SQE/NOPB vs DS50PCI401SQE/NOPB |