Part Details for DS55110AJ/883 by Rochester Electronics LLC
Overview of DS55110AJ/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS55110AJ/883
DS55110AJ/883 CAD Models
DS55110AJ/883 Part Data Attributes:
|
DS55110AJ/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS55110AJ/883
Rochester Electronics LLC
Line Driver, 1 Func, 2 Driver, BIPolar, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS55110AJ/883
This table gives cross-reference parts and alternative options found for DS55110AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS55110AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75110AN-10 | LINE DRIVER, PDIP14 | Texas Instruments | DS55110AJ/883 vs SN75110AN-10 |
DS55110AJ/883 | LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS55110AJ/883 vs DS55110AJ/883 |
MC75S110P | Line Driver, 1 Func, 2 Driver, BIPolar, PDIP14, PLASTIC PACKAGE-14 | Motorola Semiconductor Products | DS55110AJ/883 vs MC75S110P |
MC75S110L | LINE DRIVER, CDIP14, CERAMIC PACKAGE-14 | Motorola Mobility LLC | DS55110AJ/883 vs MC75S110L |
SN75110ANE4 | DUAL LINE DRIVER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | DS55110AJ/883 vs SN75110ANE4 |
DS55110AJ/883 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | DS55110AJ/883 vs DS55110AJ/883 |
SN75110AN-00 | LINE DRIVER, PDIP14 | Texas Instruments | DS55110AJ/883 vs SN75110AN-00 |
SN55110AJ | Dual Line Driver 14-CDIP -55 to 125 | Texas Instruments | DS55110AJ/883 vs SN55110AJ |
DS75110AJ | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS55110AJ/883 vs DS75110AJ |
DS75110AN | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | DS55110AJ/883 vs DS75110AN |