-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10.00 M, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LLP-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS64BR401SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS64BR401SQE
Texas Instruments
QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10.00 M, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LLP-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N54 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC54,.2X.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 0.25 ns | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for DS64BR401SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS64BR401SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS64BR401SQ | IC QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10.00 M, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LLP-54, Line Driver or Receiver | National Semiconductor Corporation | DS64BR401SQE vs DS64BR401SQ |
DS64BR401SQE/NOPB | 6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85 | Texas Instruments | DS64BR401SQE vs DS64BR401SQE/NOPB |
DS64BR401SQ/NOPB | IC QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-54, Line Driver or Receiver | National Semiconductor Corporation | DS64BR401SQE vs DS64BR401SQ/NOPB |
DS64BR401SQE/NOPB | IC QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-54, Line Driver or Receiver | National Semiconductor Corporation | DS64BR401SQE vs DS64BR401SQE/NOPB |
DS64BR401SQ | QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10.00 M, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LLP-54 | Texas Instruments | DS64BR401SQE vs DS64BR401SQ |
DS64BR401SQE | IC QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10.00 M, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LLP-54, Line Driver or Receiver | National Semiconductor Corporation | DS64BR401SQE vs DS64BR401SQE |