Part Details for DS75154MX by National Semiconductor Corporation
Overview of DS75154MX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for DS75154MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10216 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 8172 |
|
$0.2835 / $0.9450 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4297 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for DS75154MX
DS75154MX CAD Models
DS75154MX Part Data Attributes
|
DS75154MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75154MX
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DS75154MX
This table gives cross-reference parts and alternative options found for DS75154MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75154MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75154DRG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS75154MX vs SN75154DRG4 |
DS75154MX | QUAD LINE RECEIVER, PDSO16, SOP-16 | Texas Instruments | DS75154MX vs DS75154MX |
DS75154M | QUAD LINE RECEIVER, PDSO16, SOP-16 | Texas Instruments | DS75154MX vs DS75154M |
SN75154D | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS75154MX vs SN75154D |
SN75154DG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS75154MX vs SN75154DG4 |