Part Details for DS75160AWM by Texas Instruments
Overview of DS75160AWM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS75160AWM
DS75160AWM CAD Models
DS75160AWM Part Data Attributes
|
DS75160AWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75160AWM
Texas Instruments
OCTAL LINE TRANSCEIVER, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8015 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.493 mm |
Alternate Parts for DS75160AWM
This table gives cross-reference parts and alternative options found for DS75160AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75160AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75160BDWR | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWM vs SN75160BDWR |
SN75160BDW-00R | LINE TRANSCEIVER, PDSO20 | Texas Instruments | DS75160AWM vs SN75160BDW-00R |
DS75160AWM | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20 | National Semiconductor Corporation | DS75160AWM vs DS75160AWM |
SN75160BDWRE4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWM vs SN75160BDWRE4 |
SN75160BDWRG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWM vs SN75160BDWRG4 |
SN75160BDWG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWM vs SN75160BDWG4 |