Part Details for DS75160AWMX by Texas Instruments
Overview of DS75160AWMX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS75160AWMX
DS75160AWMX CAD Models
DS75160AWMX Part Data Attributes
|
DS75160AWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75160AWMX
Texas Instruments
OCTAL LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8015 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.493 mm |
Alternate Parts for DS75160AWMX
This table gives cross-reference parts and alternative options found for DS75160AWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75160AWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75160BDWR | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWMX vs SN75160BDWR |
SN75160BDW-00R | LINE TRANSCEIVER, PDSO20 | Texas Instruments | DS75160AWMX vs SN75160BDW-00R |
DS75160AWM | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO20 | National Semiconductor Corporation | DS75160AWMX vs DS75160AWM |
SN75160BDWRE4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWMX vs SN75160BDWRE4 |
SN75160BDWRG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWMX vs SN75160BDWRG4 |
SN75160BDWG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | DS75160AWMX vs SN75160BDWG4 |