There are no models available for this part yet.
Overview of DS75451M by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS75451M by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, SOP | 14 |
|
$0.7000 / $0.8750 | Buy Now | ||
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, SOP | 1 |
|
$4.5900 | Buy Now |
CAD Models for DS75451M by National Semiconductor Corporation
Part Data Attributes for DS75451M by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
OVER CURRENT; OVER VOLTAGE; THERMAL
|
Driver Number of Bits
|
2
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
AND GATE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.3 A
|
Output Peak Current Limit-Nom
|
0.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.025 µs
|
Turn-on Time
|
0.025 µs
|
Width
|
3.9 mm
|
Alternate Parts for DS75451M
This table gives cross-reference parts and alternative options found for DS75451M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75451M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75451MX | IC 0.3 A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO8, SOIC-8, Peripheral Driver | National Semiconductor Corporation | DS75451M vs DS75451MX |
Related Parts for DS75451M
-
MC9S12DG128CFUEMicrocontrollers
-
DS75451MXPeripheral Drivers
-
DMT8012LSS-13Power Field-Effect Transistors
-
NCV887100D1R2GSwitching Regulator or Controllers
-
DRV2605LTDGSRQ1Motion Control Electronics
-
AD9215BRUZ-105Analog to Digital Converters
-
BQ2205LYPWPower Management Circuits
-
CD74HCT4053MMultiplexers or Switches
-
LM2904DR2GOperational Amplifiers