Drivers And Interfaces
DS75451M
Description: 0.3A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO8, SOP-8

Overview of DS75451M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS75451M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS75451M by Texas Instruments

DS75451M
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
Length
4.902 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current Flow Direction
SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.753 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
25 µs
Turn-on Time
25 µs
Width
3.899 mm
Want to compare parts?
  1. DS75451M
    Texas Instruments
    0.3A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO8, SOP-8
    VS

Alternate Parts for DS75451M

This table gives cross-reference parts and alternative options found for DS75451M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75451M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS75451MX IC 0.3 A 2 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO8, SOIC-8, Peripheral Driver National Semiconductor Corporation DS75451M vs DS75451MX

Related Parts for DS75451M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS75451M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS75451M by Texas Instruments

Select Manufacturer
Which Manufacturer of DS75451M would you like to use for your alert(s)?
  • Please alert me when DS75451M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS75451M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS75451M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS75451M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS75451M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS75451M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: