Part Details for DS760SL-3-002 by Artesyn Embedded Technologies
Overview of DS760SL-3-002 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DS760SL-3-002
DS760SL-3-002 CAD Models
DS760SL-3-002 Part Data Attributes
|
DS760SL-3-002
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS760SL-3-002
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 760W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |