Part Details for DS8007A-EAG+ by Analog Devices Inc
Overview of DS8007A-EAG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8007A-EAG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS8007A-EAG
|
Mouser Electronics | Interface - Specialized Automotive Grade Multiprotocol Dual Smar RoHS: Compliant | 202 |
|
$4.0500 / $5.4700 | Buy Now |
|
Analog Devices Inc | Automotive Grade Multiprotocol Min Qty: 1 Package Multiple: 1 | 1172 |
|
$3.6800 / $5.4700 | Buy Now |
Part Details for DS8007A-EAG+
DS8007A-EAG+ CAD Models
DS8007A-EAG+ Part Data Attributes
|
DS8007A-EAG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS8007A-EAG+
Analog Devices Inc
Automotive Grade Multiprotocol Dual Smart Card Interface, 48-LQFP-7X7X1.4, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Date Of Intro | 2010-06-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | AVAILABLE IN 0.5 PITCH ALSO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 325 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |