Part Details for DS8007A-EAG+ by Maxim Integrated Products
Overview of DS8007A-EAG+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8007A-EAG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1685
|
Newark | Smart Card Readers, Sim Interface, Lqfp, Ic Function:Smart Card Readers, Sim Interface, Supply Voltage Min:2.7V, Supply Voltage Max:6V, Ic Package Type:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices DS8007A-EAG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$5.2700 / $8.1000 | Buy Now |
DISTI #
DS8007A-EAG+-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
106 In Stock |
|
$4.0500 / $5.4700 | Buy Now |
Part Details for DS8007A-EAG+
DS8007A-EAG+ CAD Models
DS8007A-EAG+ Part Data Attributes
|
DS8007A-EAG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS8007A-EAG+
Maxim Integrated Products
Microprocessor Circuit, CMOS, PQFP48, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AVAILABLE IN 0.5 PITCH ALSO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 325 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |