Part Details for DS80C320-MCG+ by Maxim Integrated Products
Overview of DS80C320-MCG+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS80C320-MCG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2970
|
Newark | Mcu, 8Bit, 80C32, 25Mhz, Dip-40, Product Range:Ds8 Family Ds80C3Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:25Mhz, Program Memory Size:-, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS80C320-MCG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$18.7800 / $21.3300 | Buy Now |
DISTI #
DS80C320-MCG+-ND
|
DigiKey | IC MCU 8BIT ROMLESS 40DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
175 In Stock |
|
$14.1617 / $20.5100 | Buy Now |
DISTI #
1523915
|
element14 Asia-Pacific | MCU, 8BIT, 8051, 25MHZ, DIP-40 RoHS: Compliant Min Qty: 1 Container: Tube | 0 |
|
$88.0613 / $151.0799 | Buy Now |
DISTI #
1523915
|
Farnell | MCU, 8BIT, 8051, 25MHZ, DIP-40 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$88.1482 / $151.2346 | Buy Now |
|
Win Source Electronics | MCU 8-bit 80C51 CISC ROMLess 5V 40-Pin PDIP W / IC MCU 8BIT ROMLESS 40DIP | 2242 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for DS80C320-MCG+
DS80C320-MCG+ CAD Models
DS80C320-MCG+ Part Data Attributes
|
DS80C320-MCG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS80C320-MCG+
Maxim Integrated Products
Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 25 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS80C320-MCG+
This table gives cross-reference parts and alternative options found for DS80C320-MCG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS80C320-MCG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS80C320MNG | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | DS80C320-MCG+ vs DS80C320MNG |
DS80C320-MCG | 8-BIT, MROM, 25 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | DS80C320-MCG+ vs DS80C320-MCG |
DS80C320MCG | Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | DS80C320-MCG+ vs DS80C320MCG |
DS80C320-MNG+ | High-Speed/Low-Power Microcontrollers, 40-PDIP-600_MIL, 40 Pins, -40 to 85C | Analog Devices Inc | DS80C320-MCG+ vs DS80C320-MNG+ |