Part Details for DS8921AM by National Semiconductor Corporation
Overview of DS8921AM by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8921AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS8921AM-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 321 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1060 In Stock |
|
$0.9400 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 8 Pin Plastic SOP | 119 |
|
$0.9029 / $1.5048 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 8 Pin Plastic SOP | 25 |
|
$0.5600 / $1.1200 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 8 Pin Plastic SOP | 8 |
|
$1.6800 / $2.2400 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 8 Pin Plastic SOP | 8 |
|
$2.2698 / $3.0264 | Buy Now |
|
Rochester Electronics | DS8921 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1356 |
|
$0.8025 / $0.9441 | Buy Now |
Part Details for DS8921AM
DS8921AM CAD Models
DS8921AM Part Data Attributes:
|
DS8921AM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS8921AM
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for DS8921AM
This table gives cross-reference parts and alternative options found for DS8921AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8921AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8921ATMX | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS8921AM vs DS8921ATMX |
DS8921AMX | Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | DS8921AM vs DS8921AMX |
DS8921AMX/NOPB | Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | DS8921AM vs DS8921AMX/NOPB |
DS8921ATMX/NOPB | Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | DS8921AM vs DS8921ATMX/NOPB |
DS8921MX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM vs DS8921MX |
DS8921AM | Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | DS8921AM vs DS8921AM |
DS8921AMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM vs DS8921AMX |
DS8921M | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM vs DS8921M |
DS8921ATM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM vs DS8921ATM/NOPB |
DS8921M/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921AM vs DS8921M/NOPB |