Part Details for DS8921ATM/NOPB by Texas Instruments
Results Overview of DS8921ATM/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS8921ATM/NOPB Information
DS8921ATM/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS8921ATM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH3946
|
Newark | Diff Line Driv/Rcvr, Rs422, Soic-8, Device Type:Line Driver/Receiver, Ic Interface Type:Rs422, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |Texas Instruments DS8921ATM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2400 / $4.2600 | Buy Now |
|
DISTI #
DS8921ATM/NOPB
|
TME | IC: interface, line driver, full duplex,RS422, 10Mbps, SO8, tube Min Qty: 1 | 1001 |
|
$2.4900 / $4.2000 | Buy Now |
|
|
Ameya Holding Limited | SOIC//RS422 DIFFERENTIAL DRVR/RCVR | 2850 |
|
RFQ | |
|
|
Chip Stock | ICTRANSCEIVERFULL1/18SOIC", 1/1TransceiverFullRS422,RS4858-SOIC", | 195 |
|
RFQ | |
|
|
LCSC | Transceiver 4.5V5.5V SOIC-8 Drivers Receivers Transceivers RoHS | 32 |
|
$2.4523 / $2.6039 | Buy Now |
|
|
Win Source Electronics | IC LINE DRV/RCVR DIFF PAIR 8SOIC | 70 |
|
$3.0036 / $4.5055 | Buy Now |
US Tariff Estimator: DS8921ATM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS8921ATM/NOPB
DS8921ATM/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS8921ATM/NOPB Part Data Attributes
|
|
DS8921ATM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8921ATM/NOPB
Texas Instruments
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Differential Output | YES | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | EIA-422 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 2.5 V | |
| Output Low Current-Max | 0.008 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 20 ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 35 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 15 ns | |
| Width | 3.9 mm |
Alternate Parts for DS8921ATM/NOPB
This table gives cross-reference parts and alternative options found for DS8921ATM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8921ATM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS8921AM/NOPB | Texas Instruments | $1.5593 | Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70 | DS8921ATM/NOPB vs DS8921AM/NOPB |
| DS8921ATMX/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS8921ATM/NOPB vs DS8921ATMX/NOPB |
| DS8921ATMX | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | DS8921ATM/NOPB vs DS8921ATMX |
| DS8921AMX | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | DS8921ATM/NOPB vs DS8921AMX |
| DS8921AM/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | DS8921ATM/NOPB vs DS8921AM/NOPB |
| DS8921AMX | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS8921ATM/NOPB vs DS8921AMX |
| DS8921M | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | DS8921ATM/NOPB vs DS8921M |
| DS8921MX | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS8921ATM/NOPB vs DS8921MX |
DS8921ATM/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DS8921ATM/NOPB is -40°C to 85°C.
-
To ensure reliable data transmission over long distances, use a high-quality cable, ensure proper termination, and follow the recommended layout and routing guidelines for the PCB.
-
The maximum cable length supported by the DS8921ATM/NOPB is approximately 100 meters, depending on the cable quality and transmission frequency.
-
To troubleshoot issues with the DS8921ATM/NOPB, use a logic analyzer or oscilloscope to monitor the signal quality, check the cable and connector integrity, and verify the device configuration and settings.
-
Yes, the DS8921ATM/NOPB can be used in a redundant or fault-tolerant system, but it requires careful design and implementation to ensure seamless switchover in case of a failure.