Part Details for DS8921N/NOPB by Texas Instruments
Overview of DS8921N/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8921N/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 364 |
|
RFQ |
Part Details for DS8921N/NOPB
DS8921N/NOPB CAD Models
DS8921N/NOPB Part Data Attributes:
|
DS8921N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8921N/NOPB
Texas Instruments
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS8921N/NOPB
This table gives cross-reference parts and alternative options found for DS8921N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8921N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8921AN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | National Semiconductor Corporation | DS8921N/NOPB vs DS8921AN |
DS8921AN/NOPB | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS8921N/NOPB vs DS8921AN/NOPB |
DS8921ATN | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS8921N/NOPB vs DS8921ATN |
DS8921ATJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS8921N/NOPB vs DS8921ATJ |
DS8921N/NOPB | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921N/NOPB vs DS8921N/NOPB |
DS8921AN | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS8921N/NOPB vs DS8921AN |
DS8921N | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS8921N/NOPB vs DS8921N |