There are no models available for this part yet.
Overview of DS8922AN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS8922AN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 54 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$5.0000 / $7.6900 | Buy Now |
CAD Models for DS8922AN by National Semiconductor Corporation
Part Data Attributes for DS8922AN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
not_compliant
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; ESDI; ST412; ST506
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.304 mm
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
2.5 V
|
Output Low Current-Max
|
0.008 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
20 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
78 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
15 ns
|
Width
|
7.62 mm
|
Alternate Parts for DS8922AN
This table gives cross-reference parts and alternative options found for DS8922AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8922AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8922N/NOPB | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS8922AN vs DS8922N/NOPB |
DS8922N | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS8922AN vs DS8922N |
DS8922AN/NOPB | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DS8922AN vs DS8922AN/NOPB |
Related Parts for DS8922AN
-
MC9S08DV32ACLCMicrocontrollers
-
MAX202EEPELine Driver or Receivers
-
ADS8568SPMAnalog to Digital Converters
-
LM308NOperational Amplifiers
-
AD5543BRZDigital to Analog Converters
-
STMPS2161STRPeripheral Drivers
-
BSC016N06NSATMA1Power Field-Effect Transistors
-
LM1085IS-ADJLinear Regulator ICs
-
SN65CML100DOther Interface ICs