Part Details for DS8922MX/NOPB by Texas Instruments
Overview of DS8922MX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS8922MX/NOPB
DS8922MX/NOPB CAD Models
DS8922MX/NOPB Part Data Attributes:
|
DS8922MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8922MX/NOPB
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; ESDI; ST412; ST506 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 78 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for DS8922MX/NOPB
This table gives cross-reference parts and alternative options found for DS8922MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8922MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8923AMX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8922MX/NOPB vs DS8923AMX |
DS8923MX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8922MX/NOPB vs DS8923MX |
DS8923AMX/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC | Texas Instruments | DS8922MX/NOPB vs DS8923AMX/NOPB |
DS8922M/NOPB | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | DS8922MX/NOPB vs DS8922M/NOPB |
DS8922AMX/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 | Texas Instruments | DS8922MX/NOPB vs DS8922AMX/NOPB |
DS8923AMX/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8922MX/NOPB vs DS8923AMX/NOPB |
DS8922MX/NOPB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8922MX/NOPB vs DS8922MX/NOPB |
DS8922AMX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8922MX/NOPB vs DS8922AMX |
DS8922AMX/NOPB | DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | DS8922MX/NOPB vs DS8922AMX/NOPB |
DS8922M | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | DS8922MX/NOPB vs DS8922M |