Drivers And Interfaces
DS89C21TMX/NOPB
Description: Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85

Overview of DS89C21TMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DS89C21TMX/NOPB Texas Instruments Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS89C21TMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ5762
Newark Can Transceiver, 20Mbps, Soic-8, Device Type:Rs422 Transceiver, Ic Interface Type:Rs422, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS DS89C21TMX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.6400
  • 10 $2.5300
  • 25 $2.4000
  • 50 $2.3000
  • 100 $2.2000
  • 250 $2.1300
  • 500 $2.0800
  • 1,000 $2.0400
$2.0400 / $2.6400 Buy Now
DISTI # 296-35376-1-ND
DigiKey IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5954
In Stock
  • 1 $3.2000
  • 10 $2.3160
  • 25 $2.0944
  • 100 $1.8499
  • 250 $1.7334
  • 500 $1.6631
  • 1,000 $1.6052
  • 2,500 $1.5441
  • 5,000 $1.5073
$1.5073 / $3.2000 Buy Now
DISTI # 926-DS89C21TMX/NOPB
Mouser Electronics RS-422 Interface IC Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 RoHS: Compliant 7804
  • 1 $2.9300
  • 10 $2.4900
  • 100 $2.1500
  • 250 $2.0400
  • 500 $1.8300
  • 1,000 $1.5400
  • 2,500 $1.4500
  • 5,000 $1.4100
$1.4100 / $2.9300 Buy Now
Bristol Electronics   1051
RFQ
DISTI # C1S746202829824
Chip1Stop Single Transmitter/Receiver RS-422 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2373
  • 1 $2.8100
  • 10 $2.3900
  • 50 $2.1700
  • 100 $2.0600
  • 200 $1.9200
  • 500 $1.7500
  • 1,000 $1.4100
  • 2,000 $1.3500
$1.3500 / $2.8100 Buy Now
LCSC Transceiver 20Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS 415
  • 1 $1.2313
  • 10 $1.0878
  • 30 $0.9538
  • 100 $0.8529
  • 500 $0.8119
  • 1,000 $0.7930
$0.7930 / $1.2313 Buy Now
Win Source Electronics Single Transmitter/Receiver RS-422 8-Pin SOIC T/R / IC LINE DVR/RVR DIFF PAIR 8-SOIC 87415
  • 40 $1.2720
  • 100 $1.0440
  • 150 $1.0110
  • 205 $0.9790
  • 265 $0.9460
  • 355 $0.8480
$0.8480 / $1.2720 Buy Now

CAD Models for DS89C21TMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS89C21TMX/NOPB by Texas Instruments

DS89C21TMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
V.11; EIA-422-A; TIA-422-A
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.006 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
30 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10 ns
Width
3.9 mm
Want to compare parts?
  1. DS89C21TMX/NOPB
    Texas Instruments
    Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85
    VS

Alternate Parts for DS89C21TMX/NOPB

This table gives cross-reference parts and alternative options found for DS89C21TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C21TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS89C21TM/NOPB Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 Texas Instruments DS89C21TMX/NOPB vs DS89C21TM/NOPB
DS89C21TM/NOPB IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX/NOPB vs DS89C21TM/NOPB
DS89C21TM IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS89C21TMX/NOPB vs DS89C21TM
Part Number Description Manufacturer Compare
DS89C21TM/NOPB Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85 Texas Instruments DS89C21TMX/NOPB vs DS89C21TM/NOPB

Related Parts for DS89C21TMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS89C21TMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS89C21TMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS89C21TMX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS89C21TMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS89C21TMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS89C21TMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS89C21TMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS89C21TMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS89C21TMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: