Part Details for DS89C386TMEA by Texas Instruments
Overview of DS89C386TMEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for DS89C386TMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Receiver, 12 Func, 12 Rcvr, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1229 |
|
$5.5400 / $6.5200 | Buy Now |
Part Details for DS89C386TMEA
DS89C386TMEA CAD Models
DS89C386TMEA Part Data Attributes
|
DS89C386TMEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS89C386TMEA
Texas Instruments
Twelve Channel CMOS Differential Line Receiver 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 12 | |
Seated Height-Max | 2.74 mm | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for DS89C386TMEA
This table gives cross-reference parts and alternative options found for DS89C386TMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C386TMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS89C386TMEAX/NOPB | 12 LINE RECEIVER, PDSO48 | Texas Instruments | DS89C386TMEA vs DS89C386TMEAX/NOPB |
DS89C386TMEAX | Line Receiver, 12 Func, 12 Rcvr, CMOS, PDSO48 | National Semiconductor Corporation | DS89C386TMEA vs DS89C386TMEAX |
DS89C386TMEAX | 12 LINE RECEIVER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | DS89C386TMEA vs DS89C386TMEAX |