Drivers And Interfaces
DS90C3201VS
Description: BUF OR INV BASED PRPHL DRVR, PQFP128, TQFP-128

Overview of DS90C3201VS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS90C3201VS/NOPB Texas Instruments 3.3V 8 MHz to 135 MHz Dual FPD-Link Transmitter 128-TQFP 0 to 70

CAD Models for DS90C3201VS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90C3201VS by Texas Instruments

DS90C3201VS
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
128
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. DS90C3201VS
    Texas Instruments
    BUF OR INV BASED PRPHL DRVR, PQFP128, TQFP-128
    VS

Alternate Parts for DS90C3201VS

This table gives cross-reference parts and alternative options found for DS90C3201VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C3201VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C3201VS/NOPB 3.3V 8 MHz to 135 MHz Dual FPD-Link Transmitter 128-TQFP 0 to 70 Texas Instruments DS90C3201VS vs DS90C3201VS/NOPB
DS90C3201VS IC BUF OR INV BASED PRPHL DRVR, PQFP128, TQFP-128, Peripheral Driver National Semiconductor Corporation DS90C3201VS vs DS90C3201VS

Related Parts for DS90C3201VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C3201VS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C3201VS by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90C3201VS would you like to use for your alert(s)?
  • Please alert me when DS90C3201VS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C3201VS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C3201VS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C3201VS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C3201VS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C3201VS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: