Drivers And Interfaces
DS90C363BMTX/NOPB
Description: +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70

Overview of DS90C363BMTX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90C363BMTX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35242-1-ND
DigiKey IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1386
In Stock
  • 1 $4.7700
  • 10 $3.4970
  • 25 $3.1792
  • 100 $2.8293
  • 250 $2.6625
  • 500 $2.5619
  • 1,000 $2.4790
  • 2,000 $2.4109
  • 3,000 $2.3767
$2.3767 / $4.7700 Buy Now
DISTI # 926-DS90C363BMTXNOPB
Mouser Electronics LVDS Interface IC 3.3V Prgrmble LVDS Trnsmtr 18B FPD Link RoHS: Compliant 5700
  • 1 $4.5900
  • 10 $3.9000
  • 100 $3.3700
  • 250 $3.2000
  • 500 $2.8700
  • 1,000 $2.2200
  • 2,000 $2.1400
$2.1400 / $4.5900 Buy Now
Bristol Electronics   45
RFQ
DISTI # C1S746207273163
Chip1Stop Interface Controllers 1000
  • 1,000 $2.0600
$2.0600 Buy Now
Win Source Electronics IC FPD-LINK 3.3V 18B TX 48-TSSOP 11520
  • 13 $3.9570
  • 31 $3.2470
  • 48 $3.1450
  • 66 $3.0440
  • 85 $2.9430
  • 114 $2.6380
$2.6380 / $3.9570 Buy Now

CAD Models for DS90C363BMTX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90C363BMTX/NOPB by Texas Instruments

DS90C363BMTX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
3
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Moisture Sensitivity Level
2
Number of Functions
3
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. DS90C363BMTX/NOPB
    Texas Instruments
    +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
    VS

Alternate Parts for DS90C363BMTX/NOPB

This table gives cross-reference parts and alternative options found for DS90C363BMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C363BMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C363MTDX/NOPB IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90C363BMTX/NOPB vs DS90C363MTDX/NOPB
DS90C363AMTD QUAD LINE DRIVER, PDSO48, TSSOP-48 Texas Instruments DS90C363BMTX/NOPB vs DS90C363AMTD
DS90CF363BMTX LINE DRIVER, PDSO48, TSSOP-48 Texas Instruments DS90C363BMTX/NOPB vs DS90CF363BMTX
DS90C363BMTX IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90C363BMTX/NOPB vs DS90C363BMTX
DS90CF363AMTD IC QUAD LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90C363BMTX/NOPB vs DS90CF363AMTD
DS90C363BMTX LINE DRIVER, PDSO48, TSSOP-48 Texas Instruments DS90C363BMTX/NOPB vs DS90C363BMTX
DS90CF363BMT/NOPB +3.3V Falling Edge LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 Texas Instruments DS90C363BMTX/NOPB vs DS90CF363BMT/NOPB
DS90CF363AMTDX IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90C363BMTX/NOPB vs DS90CF363AMTDX
DS90C363AMTD IC QUAD LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90C363BMTX/NOPB vs DS90C363AMTD
DS90CF363MTD Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 National Semiconductor Corporation DS90C363BMTX/NOPB vs DS90CF363MTD
Part Number Description Manufacturer Compare
SN75LVDS84DGGRG4 FlatLink™ Transmitter 48-TSSOP 0 to 70 Texas Instruments DS90C363BMTX/NOPB vs SN75LVDS84DGGRG4
DS90C365AMT/NOPB +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70 Texas Instruments DS90C363BMTX/NOPB vs DS90C365AMT/NOPB
SN65LVDS84AQDGGREP QUAD LINE DRIVER, PDSO48, 0.020 INCH PITCH, PLASTIC, TSSOP-48 Texas Instruments DS90C363BMTX/NOPB vs SN65LVDS84AQDGGREP
SN75LVDS85CDGGR LINE DRIVER, PDSO48 Texas Instruments DS90C363BMTX/NOPB vs SN75LVDS85CDGGR
SN75LVDS85CDGG LINE DRIVER, PDSO48 Texas Instruments DS90C363BMTX/NOPB vs SN75LVDS85CDGG
MAX9215ETM+ Line Driver, 3 Func, 3 Driver, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 Maxim Integrated Products DS90C363BMTX/NOPB vs MAX9215ETM+
SN75LVDS86DGG FlatLink™ Receiver 48-TSSOP 0 to 70 Texas Instruments DS90C363BMTX/NOPB vs SN75LVDS86DGG
SN65LVDS95DGGRQ1 Automotive Catalog LVDS SERDES Transmitter 48-TSSOP -40 to 85 Texas Instruments DS90C363BMTX/NOPB vs SN65LVDS95DGGRQ1
SN75LVDS84DGGG4 FlatLink™ Transmitter 48-TSSOP 0 to 70 Texas Instruments DS90C363BMTX/NOPB vs SN75LVDS84DGGG4
DS90CF363MTDX IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90C363BMTX/NOPB vs DS90CF363MTDX

Related Parts for DS90C363BMTX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C363BMTX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C363BMTX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90C363BMTX/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90C363BMTX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C363BMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C363BMTX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C363BMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C363BMTX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C363BMTX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: