Part Details for DS90C385AMT/NOPB by National Semiconductor Corporation
Results Overview of DS90C385AMT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90C385AMT/NOPB Information
DS90C385AMT/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS90C385AMTX/NOPB | Texas Instruments | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 | |
| DS90C385AMT/NOPB | Texas Instruments | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 |
Price & Stock for DS90C385AMT/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 293 |
|
RFQ | ||
|
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, CMOS, PDSO56 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$2.2900 / $2.8600 | Buy Now |
|
|
Component Electronics, Inc | SMT TUBE | 18 |
|
$5.0000 / $7.6900 | Buy Now |
US Tariff Estimator: DS90C385AMT/NOPB by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS90C385AMT/NOPB
DS90C385AMT/NOPB Part Data Attributes
|
|
DS90C385AMT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C385AMT/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Tssop, Tssop56,.3,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 6.1 Mm |
Alternate Parts for DS90C385AMT/NOPB
This table gives cross-reference parts and alternative options found for DS90C385AMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C385AMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS90C385AMT/NOPB | Texas Instruments | $2.3755 | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 | DS90C385AMT/NOPB vs DS90C385AMT/NOPB |
| DS90C385MTD | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385MTD |
| DS90C385MTDX | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385MTDX |
| DS90C385MTDX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | DS90C385AMT/NOPB vs DS90C385MTDX |
| DS90C385AMT | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385AMT |
| DS90C385MTDX | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385MTDX |
DS90C385AMT/NOPB Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DS90C385AMT/NOPB involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and crosstalk.
-
To ensure proper termination, the DS90C385AMT/NOPB requires a 100-ohm differential termination resistor at the receiver end, and a 50-ohm single-ended termination resistor at the transmitter end. Additionally, the device requires a 0.1uF capacitor in parallel with a 10uF capacitor for power supply decoupling.
-
The maximum cable length supported by the DS90C385AMT/NOPB depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 10 meters at a data rate of 1.5 Gbps, and up to 5 meters at a data rate of 3 Gbps.
-
The DS90C385AMT/NOPB can be configured for a specific data rate by setting the appropriate values for the clock frequency, data format, and transmission mode using the device's control pins and registers. The specific configuration will depend on the application requirements and the device's datasheet should be consulted for more information.
-
The power consumption of the DS90C385AMT/NOPB depends on the specific application and the device's operating mode. However, the typical power consumption is around 250mW. To reduce power consumption, the device can be put into a low-power standby mode when not in use, and the power supply voltage can be reduced to 1.8V or lower.